VISO TR 5209 Storage Bin 234x90x500mm Blue 1 piece

MPN
TR 5209
Brand
VISO
EAN-13
3321360026392
Order Code
10-9107
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £12.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The VISO TR 5209 storage bin is manufactured by VISO, with dimensions of 234 x 90 x 500 mm and is blue in colour. It is ideal for organising and storing items, making it useful in various settings. Common applications include use as storage or transport boxes in warehouses or workshops.
Type Storage bin
Colour Blue
Depth 500mm
Dimensions (W x H x D) 234 x 90 x 500 mm
Height 90mm
Material Plastic
Width 234mm

Reviews

Be the first to submit a review

Trustpilot