VISO TR 5109 Storage Bin 117x90x500mm Blue 1 piece

MPN
TR 5109
Brand
VISO
EAN-13
3321360026385
Order Code
10-9106
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The VISO TR 5109 is a blue storage bin measuring 117 x 90 x 500 mm. Manufactured by VISO, it is a versatile storage container suitable for various transport and storage needs. Ideal for organising tools, parts, or other small items in workshops and storage facilities.
Type Storage bin
Colour Blue
Depth 500mm
Dimensions (W x H x D) 117 x 90 x 500 mm
Height 90mm
Material Plastic
Width 117mm

Reviews

Be the first to submit a review

Trustpilot