VISO TR 4214 Storage Bin 234x140x400mm Blue 1 piece

MPN
TR 4214
Brand
VISO
EAN-13
3321360026378
Order Code
10-9105
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £16.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

VISO manufactures the TR 4214 storage bin, measuring 234 x 140 x 400 mm, in a striking blue colour. This sturdy storage container is ideal for organising and storing various items, making it perfect for both home and professional environments. Typically used as a transport box or in storage systems, the VISO TR 4214 is designed for efficiency and durability.
Type Storage bin
Colour Blue
Depth 400mm
Dimensions (W x H x D) 234 x 140 x 400 mm
Height 140mm
Material Plastic
Width 234mm

Reviews

Be the first to submit a review

Trustpilot