VISO TR 4209 Storage Bin Blue 234x90x400mm 1 piece

MPN
TR 4209
Brand
VISO
EAN-13
3321360026361
Order Code
10-9104
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The VISO TR 4209 is a blue storage bin with dimensions 234 x 90 x 400 mm, ideal for organising and transporting items. Manufactured by VISO, this compact storage container is perfect for efficiently managing space in warehouses or workshops. Its robust design makes it suitable for various storage and transport applications.
Type Storage bin
Colour Blue
Depth 400mm
Dimensions (W x H x D) 234 x 90 x 400 mm
Height 90mm
Material Plastic
Width 234mm

Reviews

Be the first to submit a review

Trustpilot