VISO TR 4109 Storage Bin 117x90x400mm Blue 1 piece

MPN
TR 4109
Brand
VISO
EAN-13
3321360026354
Order Code
10-9103
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The VISO TR 4109 storage bin is a durable transport container measuring 117 x 90 x 400 mm, designed for efficient storage and organisation. This blue storage box is suitable for various settings, such as warehouses or workshops, where order and space management are important. Manufactured by VISO, it ensures reliability, making it an essential storage solution.
Type Storage bin
Colour Blue
Depth 400mm
Dimensions (W x H x D) 117 x 90 x 400 mm
Height 90mm
Material Plastic
Width 117mm

Reviews

Be the first to submit a review

Trustpilot