VISO TR 3214 Storage Bin 234x140x300mm Blue 1 piece

MPN
TR 3214
Brand
VISO
EAN-13
3321360026347
Order Code
10-9102
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £10.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The VISO TR 3214 storage bin is a durable blue container measuring 234 x 140 x 300 mm, suitable for secure storage needs. Manufactured by VISO, it's designed for efficient transport and organisation of various items. Ideal for use in warehouses or offices, this storage box is available as a single piece.
Type Storage bin
Colour Blue
Depth 300mm
Dimensions (W x H x D) 234 x 140 x 300 mm
Height 140mm
Material Plastic
Width 234mm

Reviews

Be the first to submit a review

Trustpilot