VISO TR 3209 Storage Bin 234x90x300mm Blue 1 piece

MPN
TR 3209
Brand
VISO
EAN-13
3321360026330
Order Code
10-9101
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £7.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The VISO TR 3209 is a blue storage bin measuring 234 x 90 x 300 mm, suitable for organising small items. Manufactured by VISO, this robust storage container is perfect for home or office use. The compact design makes it ideal for transport or storage needs in various environments.
Type Storage bin
Colour Blue
Depth 300mm
Dimensions (W x H x D) 234 x 90 x 300 mm
Height 90mm
Material Plastic
Width 234mm

Reviews

Be the first to submit a review

Trustpilot