VISO TR 3109 Storage Bin 117x90x300mm Blue 1piece

MPN
TR 3109
Brand
VISO
EAN-13
3321360026323
Order Code
10-9100
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The VISO storage bin, model TR 3109, measures 117 x 90 x 300 mm and comes in blue. It is ideal for organising and storing various items efficiently. This compact and durable bin is suitable for use in warehouses, workshops, and office environments.
Type Storage bin
Colour Blue
Depth 300mm
Dimensions (W x H x D) 117 x 90 x 300 mm
Height 90mm
Material Plastic
Width 117mm

Reviews

Be the first to submit a review

Trustpilot