VISO STAR 4 LR Premium Polypropylene Picking Bin 419 x 260 x 165mm - Red - 14L

MPN
#N/A
Brand
VISO
Order Code
63-0343
View Full Product Range (9)

Discontinued


These polypropylene storage bins from VISO have a large front opening, making them ideal for use on shelves or for stacking.
  • Colour: Red
  • Height: 165mm
  • Length: 419mm
  • Width: 260mm
  • Volume: 14 litres
  • Weight: 0.820kg
  • Manufacturer's part STAR 4LR
Type Storage bin
Colour Red
Height 419mm
Length 260mm
Width 165mm
Material Polypropylene

Trustpilot