VISO STAR 4 LB Premium Polypropylene Picking Bin 419 x 260 x 165mm - Blue - 14L

MPN
#N/A
Brand
VISO
Order Code
63-0342
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £12.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

These polypropylene storage bins from VISO have a large front opening, making them ideal for use on shelves or for stacking.
  • Colour: Blue
  • Height: 165mm
  • Length: 419mm
  • Width: 260mm
  • Volume: 14 litres
  • Weight: 0.820kg
  • Manufacturer's part STAR 4LB
Type Storage bin
Colour Blue
Height 419mm
Length 260mm
Width 165mm
Material Polypropylene
Volume 14litres

Reviews

Be the first to submit a review

Trustpilot