VISO STAR 3 R Premium Polypropylene Picking Bin 233 x 154 x 125mm - Red - 4L

MPN
#N/A
Brand
VISO
Order Code
63-0338
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

These polypropylene storage bins from VISO have a large front opening, making them ideal for use on shelves or for stacking.
  • Colour: Red
  • Height: 125mm
  • Length: 233mm
  • Width: 154mm
  • Volume: 4 litres
  • Weight: 0.300kg
  • Manufacturer's part STAR 3R
Type Storage bin
Colour Red
Height 233mm
Length 154mm
Width 125mm
Material Polypropylene

Reviews

Be the first to submit a review

Trustpilot