VISO SS 800 Bin Liner Holder 450x800x450mm 1piece

Order Code:

10-9095

Brand: VISO MPN: SS 800 EAN-13: 3321360008688
  • Country of Origin: China
  • View All

Discontinued


The VISO bin liner holder, model SS 800, measures 450 x 800 x 450 mm and comes as a single piece. Its robust design is ideal for securing liners in various types of bins such as litter bins, trash bins, and rubbish bins. Manufactured by VISO, it’s typically used in public spaces and commercial facilities.
Type Bin liner holder
Capacity N/A
Dimensions (W x H x D) 450 x 800 x 450 mm
Depth 450mm
Height 800mm
Width 450mm

Trustpilot