Christmas Opening Hours and Delivery Dates here

VISO SPK8644AV Assortment Box 600x445x600mm 1piece Organiser Container

Order Code:

10-9094

Brand: VISO MPN: SPK8644AV EAN-13: 3321360050977
  • Country of Origin: China
  • View All

Discontinued


The VISO SPK8644AV assortment box is a robust plastic storage box measuring 600 x 445 x 600 mm. It serves as an ideal component container for organising various items in workshops or garages. This VISO product is designed for durability and convenient access, making it perfect for both professional and personal use.
Type Assortment box
Height 445mm
Width 600mm
Depth 600mm
Colour Grey
Capacity 185l
Dimensions (W x H x D) 600 x 445 x 600 mm

Trustpilot