Christmas Opening Hours and Delivery Dates here

VISO SPK8633LO Assortment Box 600x340x600mm 1 piece

Order Code:

10-9093

Brand: VISO MPN: SPK8633LO EAN-13: 3321360050960
  • Country of Origin: China
  • View All

Discontinued


The VISO SPK8633LO is a plastic storage box measuring 600 x 340 x 600 mm. This assortment box is ideal for organising and storing various components effectively. Suitable for workshops, garages, or craft rooms, it helps in maintaining order and easy access to items.
Type Assortment box
Height 340mm
Width 600mm
Depth 600mm
Colour Grey
Capacity 145l
Dimensions (W x H x D) 600 x 340 x 600 mm

Trustpilot