VISO SPK8633AV Assortment Box 800x340x600mm 1 piece(s)

MPN
SPK8633AV
Brand
VISO
EAN-13
3321360050953
Order Code
10-9092
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £41.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 21/12/2026

The VISO SPK8633AV assortment box is a plastic storage box with dimensions of 800 x 340 x 600 mm, suitable for organising various components. Manufactured by VISO, it is ideal for use in workshops or garages to keep small parts neatly stored. This durable and spacious assortment container ensures efficient and orderly storage solutions.
Type Assortment box
Colour Grey
Capacity 145l
Depth 600mm
Dimensions (W x H x D) 800 x 340 x 600 mm
Height 340mm
Width 800mm

Reviews

Be the first to submit a review

Trustpilot