VISO SPK4623AV View Box 1 piece Compact Storage Durable Design

MPN
SPK 4623 AV
Brand
VISO
EAN-13
3321360025494
Order Code
10-9087
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £17.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

The VISO storage boxes, model SPK 4623 AV, are designed for robust storage solutions and transport needs. Manufactured with durability in mind, these containers protect contents during transit and storage. They are ideal for organising and safeguarding items in both residential and commercial settings.
Type Storage bin
Colour Grey
Capacity 40l
Depth 600mm
Dimensions (W x H x D) 400 x 230 x 600 mm
Height 230mm
Material Plastic
Width 400mm

Reviews

Be the first to submit a review

Trustpilot