VISO SPK4329 Storage Boxes 1 piece AV Durable View Storage Solution

MPN
SPK 4329 AV
Brand
VISO
EAN-13
3321360025487
Order Code
10-9086
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £8.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockContact us for additional stock

The Viso storage boxes, specifically model SPK 4329 AV, are durable and versatile. Manufactured by Viso, they are designed for efficient storage and transport, suitable for various environments. Typical applications include securely transporting goods or organising storage spaces.
Type Storage bin
Colour Grey
Capacity 25l
Depth 400mm
Dimensions (W x H x D) 300 x 290 x 400 mm
Height 290mm
Material Plastic
Width 300mm

Reviews

Be the first to submit a review

Trustpilot