VISO SPK4322AV Assortment Box 400x300mm 1 piece Sturdy Storage Solution

MPN
SPK4322AV
Brand
VISO
EAN-13
3321360025470
Order Code
10-9091
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £10.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The VISO SPK4322AV Assortment box is a robust PVC container with dimensions of 400 mm by 300 mm, designed to neatly organise and store various components. Manufactured by VISO, this plastic storage box is ideal for keeping small parts or materials in order, whether in a workshop or at home. The single-piece set is perfect for professionals and hobbyists who need a versatile and durable component container.
Type Assortment box
Colour Grey
Capacity 20l
Depth 300mm
Dimensions (W x D) 400 mm x 300 mm
Width 400mm

Reviews

Be the first to submit a review

Trustpilot