VISO SPK 4642 LO View Storage Box Nano 1 piece Durable & Compact

MPN
SPK 4642 LO
Brand
VISO
EAN-13
3321360025531
Order Code
10-9090
Country of Origin
Turkey
View Full Product Range (18)

Discontinued


Manufacturer VISO offers the SPK 4642 LO storage boxes, which are robust and versatile. They serve as excellent solutions for transporting and storing various items securely. These containers are ideal for both personal organisation and logistics applications.
Type Storage bin
Colour Grey
Capacity 90l
Depth 600mm
Dimensions (W x H x D) 400 x 420 x 600 mm
Height 420mm
Material Plastic
Width 400mm

Trustpilot