VISO SPK 4632 AV View Storage Box Durable 1 piece High Capacity

MPN
SPK 4632 AV
Brand
VISO
EAN-13
3321360025517
Order Code
10-9089
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £27.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Viso SPK 4632 AV storage boxes are designed by Viso for robust transport and storage needs. These containers are ideal for securely holding and organising various items, ensuring safe movement from one place to another. Commonly used in logistical operations, they are versatile enough for both industrial and personal applications.
Type Storage bin
Colour Grey
Capacity 65l
Depth 600mm
Dimensions (W x H x D) 400 x 320 x 600 mm
Height 320mm
Material Plastic
Width 400mm

Reviews

Be the first to submit a review

Trustpilot