VISO SPK 4628 AV Storage Box 1piece Durable Compact Efficient

MPN
SPK 4628 AV
Brand
VISO
EAN-13
3321360025500
Order Code
10-9088
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £26.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

VISO manufactures the SPK 4628 AV storage box, known for its robust design and versatility. The box is ideal for securely storing and transporting various items, making it suitable for both commercial and personal use. With its durable construction, the VISO SPK 4628 AV storage box ensures safe and efficient handling of contents.
Type Storage bin
Colour Grey
Capacity 55l
Depth 600mm
Dimensions (W x H x D) 400 x 280 x 600 mm
Height 280mm
Material Plastic
Width 400mm

Reviews

Be the first to submit a review

Trustpilot