VISO SPK 3220 AV Storage Boxes Durable Compact 1 piece

MPN
SPK 3220 AV
Brand
VISO
EAN-13
3321360025463
Order Code
10-9085
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £6.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The VISO SPK 3220 AV storage box is a sturdy solution for storing and transporting items. Manufactured by VISO, it features durable construction tailored for secure handling. This container is typically used in professional settings where organised storage and safe transport are crucial.
Type Storage bin
Colour Grey
Capacity 7l
Depth 300mm
Dimensions (W x H x D) 200 x 200 x 300 mm
Height 200mm
Material Plastic
Width 200mm

Reviews

Be the first to submit a review

Trustpilot