VISO SPACY5R Storage Bin 300x175x445 mm Red Polypropylene Stackable

MPN
SPACY5R
Brand
VISO
EAN-13
3321360020949
Order Code
10-9084
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The VISO SPACY5R is a durable storage bin measuring 300 x 175 x 445 mm, available in red. Manufactured by VISO, this box is ideal for organising and transporting various items. Commonly used as a practical storage container, it helps to efficiently manage space in both domestic and commercial settings.
Type Storage bin
Colour Red
Height 175mm
Length 445mm
Width 300mm
Material Polypropylene
Capacity 28l
Dimensions (W x H x D) 300 x 175 x 445 mm

Reviews

Be the first to submit a review

Trustpilot