VISO SPACY5B Storage Bin 300x175x445mm Blue Industrial Polypropylene Box

MPN
SPACY5B
Brand
VISO
EAN-13
3321360020932
Order Code
10-9083
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The VISO SPACY5B storage bin, measuring 300 x 175 x 445 mm, is a sturdy blue container ideal for organising spaces efficiently. Manufactured by VISO, it is perfect for both transport and storage purposes. This versatile storage box is suitable for various environments, including warehouses and garages.
Type Storage bin
Colour Blue
Height 175mm
Length 445mm
Width 300mm
Material Polypropylene
Capacity 28
Dimensions (W x H x D) 300 x 175 x 445 mm

Reviews

Be the first to submit a review

Trustpilot