VISO SPACY4R VISO SPACY4R Storage Bin 215x150x335mm Red Polypropylene

MPN
SPACY4R
Brand
VISO
EAN-13
3321360016980
Order Code
10-9082
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Viso SPACY4R storage bin, measuring 215 x 150 x 335 mm, is a sturdy red container made by Viso. It's ideal for organising and storing various items securely. Suitable for both home and industrial use, it offers reliable storage solutions in a single piece.
Type Storage bin
Colour Red
Height 150mm
Length 335mm
Width 215mm
Material Polypropylene
Capacity 10l
Dimensions (W x H x D) 215 x 150 x 335 mm

Reviews

Be the first to submit a review

Trustpilot