VISO SPACY4B Storage Bin 215x150x335mm Blue Industrial Polypropylene

MPN
SPACY4B
Brand
VISO
EAN-13
3321360016973
Order Code
10-9081
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Viso SPACY4B storage bin is a durable container made from polypropylene. It measures 215 x 150 x 335 mm and weighs 436 g. The bin features a stackable design for efficient space use and is available in blue.
Type Storage bin
Colour Blue
Height 150mm
Length 335mm
Width 215mm
Material Polypropylene
Capacity 10l
Dimensions (W x H x D) 215 x 150 x 335 mm

Reviews

Be the first to submit a review

Trustpilot