VISO SPACY3R Storage Bin Red 150x126x235mm Stackable Polypropylene

MPN
SPACY3R
Brand
VISO
EAN-13
3321360016966
Order Code
10-9080
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

Viso manufactures the Spacy3R storage bin, which measures 150 x 126 x 235 mm and is red. This durable storage container is ideal for organizing and transporting various items. It is commonly used in warehouses, workshops, and garages.
Type Storage bin
Colour Red
Height 126mm
Length 235mm
Width 150mm
Material Polypropylene
Capacity 4l
Dimensions (W x H x D) 150 x 126 x 235 mm

Reviews

Be the first to submit a review

Trustpilot