VISO SPACY3B Storage Bin 150x126x235mm Blue Stackable Polypropylene

MPN
SPACY3B
Brand
VISO
EAN-13
3321360016959
Order Code
10-9079
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

VISO manufactures the SPACY3B storage bin, measuring 150 x 126 x 235 mm, in a blue colour. This compact storage container is ideal for organising small items in homes or workplaces. The durable design makes it suitable for transport and storage purposes.
Type Storage bin
Colour Blue
Height 126mm
Length 235mm
Width 150mm
Material Polypropylene
Capacity 4l
Dimensions (W x H x D) 150 x 126 x 235 mm

Reviews

Be the first to submit a review

Trustpilot