VISO SPACY2R Storage Bin Red 101x70x157mm Industrial Polypropylene

MPN
SPACY2R
Brand
VISO
EAN-13
3321360016942
Order Code
10-9078
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
5+ £0.952
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 215 in stock

The VISO SPACY2R storage bin, measuring 101 x 70 x 157 mm, is designed for efficient organisation and storage. Its vibrant red colour makes it easily identifiable in any setting. This storage container is ideal for both transport and storage applications in various environments.
Type Storage bin
Colour Red
Height 70mm
Length 157mm
Width 101mm
Material Polypropylene
Capacity 1l
Dimensions (W x H x D) 101 x 70 x 157 mm

Reviews

Be the first to submit a review

Trustpilot