VISO SPACY2B Storage Bin 101x70x157mm Blue Industrial Polypropylene

MPN
SPACY2B
Brand
VISO
EAN-13
3321360016935
Order Code
10-9077
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.952
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

The VISO SPACY2B is a blue storage bin sized 101 x 70 x 157 mm, ideal for organising small items. Manufactured by VISO, this compact storage container is designed for durability and efficient space utilisation. It's perfect for use in workshops, storerooms, or for transporting components securely.
Type Storage bin
Colour Blue
Height 70mm
Length 157mm
Width 101mm
Material Polypropylene
Capacity 1
Dimensions (W x H x D) 101 x 70 x 157 mm

Reviews

Be the first to submit a review

Trustpilot