VISO RC500 Cone 270x450mm PVC with Rubber Base 45CM

Image Representative of Range

VISO RC500 Cone 270x450mm PVC with Rubber Base 45CM

MPN
RC500
Brand
VISO
EAN-13
3321369965753
Order Code
13-3619
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £18.39 £15.63
10+ £14.69
50+ £14.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

VISO manufactures the RC500 Cone, which is 270 mm in diameter and 450 mm in height. Made of PVC, it features a rubber base for stability. This cone is typically used for traffic management and safety applications.
Type Cones
Colour Orange, White, Black
Diameter 270mm
Dimensions (Ø x H) 270 mm x 450 mm
Height 450mm
Material PVC
Weight 1.5kg

Reviews

Be the first to submit a review

Trustpilot