VISO PUS300NJ Foam Protection 4.5m x 30mm Black/Yellow Foam

Image Representative of Range

VISO PUS300NJ Foam Protection 4.5m x 30mm Black/Yellow Foam

MPN
PUS300NJ
Brand
VISO
EAN-13
3321360002723
Order Code
13-3618
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £61.31 £52.11
10+ £50.55
50+ £50.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

VISO PUS300NJ foam provides robust protection with its black and yellow pattern. This foam measures 4.5 metres in length and 30 millimetres in width, suitable for a variety of safety applications. Ideal for guarding against impacts, it is perfect for use in industrial and workplace environments.
Type Foam
Capacity 0.55kg
Colour Black, Yellow
Dim (L x W) 4.5 m x 30 mm
Length 4.5m
Width 30mm

Reviews

Be the first to submit a review

Trustpilot