VISO PU5020 NJ Sleeve Yellow/Black 750x60x10mm 1 piece

MPN
PU5020 NJ
Brand
VISO
EAN-13
3321369986949
Order Code
10-9074
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.52 £11.50
10+ £10.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 82 available5 due on 30/10/2026

The VISO PU5020 NJ sleeve, manufactured by VISO, measures 750 x 60 x 10 mm and features a yellow and black design for high visibility. This durable sleeve is ideal for protective covering and safety applications. It is often used in industrial settings to enhance safety and protect equipment or components.
Type Sleeve
Colour Black, Yellow
Dimensions (L x W x H) 750 x 60 x 10 mm
Height 10mm
Length 750mm
Width 60mm

Reviews

Be the first to submit a review

Trustpilot