VISO PU30NJ Foam Protection 30x30mm Black/Yellow 70-70mm

Image Representative of Range

VISO PU30NJ Foam Protection 30x30mm Black/Yellow 70-70mm

MPN
PU30NJ
Brand
VISO
EAN-13
3321360002747
Order Code
13-3616
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £4.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 244 in stock

The VISO PU30NJ by VISO features dimensions of 30 mm x 30 mm and is constructed from foam. This foam protection, coloured in blue and yellow, is typically used for safeguarding surfaces against damage. It is ideal for applications requiring cushioning and impact resistance.
Type Foam
Capacity 15g
Colour Black, Yellow
Dim (L x W) 30 mm x 30 mm
Length 30mm
Width 30mm

Reviews

Be the first to submit a review

Trustpilot