VISO PU 4025 NJ Foam Edges Black-Yellow Diameter40x750mm 1piece

MPN
PU 4025 NJ
Brand
VISO
EAN-13
3321369986918
Order Code
10-9072
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £18.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 26 availableBack-order availability date - 04/12/2026

VISO's PU 4025 NJ foam edges are black and yellow, measuring 40 mm in diameter and 750 mm in length. Made from durable foam, this product is ideal for edge protection and cushioning in various industrial settings. The foam edges can be effectively used for safety padding or impact absorption.
Type Foam edges
Colour Black, Yellow
Diameter 40mm
Dimensions (Ø x L) 40 mm x 750 mm
Length 750mm

Reviews

Be the first to submit a review

Trustpilot