VISO POLY 3 S Assortment Case 305x180x40mm 15 Compartments Clear Lid

MPN
POLY 3 S
Brand
VISO
EAN-13
3321369962622
Order Code
10-9064
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The VISO assortment case, measuring 305 x 180 x 40 mm, is a robust plastic storage solution with 15 compartments. Ideal for organising small components, this assortment box is perfect for hobbyists and professionals. Manufactured by VISO, it offers convenient and efficient storage for a range of applications.
Type Assortment case
Colour Black/yellow/transparent
Dimensions (L x W x H) 305 x 180 x 40 mm
Height 40mm
Length 305mm
Lid Colour Transparent
Material Polypropylene
Number of Compartments 15
Weight 310g
Width 180mm

Reviews

Be the first to submit a review

Trustpilot