VISO PO08RS Assortment Box 555x290x265mm 1piece Organise with Ease

MPN
PO08RS
Brand
VISO
EAN-13
8691311352050
Order Code
10-9063
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £25.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The VISO assortment box, measuring 555 x 290 x 265 mm, is a versatile plastic storage solution. Manufactured by VISO, it is designed to organise and store various components efficiently. Ideal for workshops and garages, it helps in keeping parts neatly sorted and easily accessible.
Type Assortment box
Colour Black
Dimensions (L x W x H) 555 x 290 x 265 mm
Height 265mm
Length 555mm
Material Polypropylene
Weight 2.5
Width 290mm

Reviews

Be the first to submit a review

Trustpilot