VISO O100 Assortment Box Transparent 130x100x30mm 10 Compartments

MPN
O100
Brand
VISO
EAN-13
3321369814006
Order Code
10-9061
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 129 in stock

The VISO assortment box, made by VISO, is a compact plastic storage solution measuring 130 x 100 x 30 mm with 10 compartments. It is ideal for organising and storing small components securely. This versatile component container is perfect for use in workshops and hobbyist applications.
Type Assortment box
Colour Transparent
Dimensions (L x W x H) 130 x 100 x 30 mm
Height 30mm
Length 130mm
Lid Colour Transparent
Material Polypropylene
Number of Compartments 10
Weight 700g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot