VISO MALLEWM Aluminium Transport Box 500x400x260mm Durable Design

MPN
MALLEWM
Brand
VISO
EAN-13
3321369973932
Order Code
10-9059
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £159.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The VISO MALLEWM transport box is an aluminium tool storage solution measuring 500 x 400 x 260 mm. It is designed to be durable and lightweight, making it ideal for securely transporting tools and equipment. This box is commonly used in workshops and construction sites for efficient organisation and protection of valuable items.
Type Transport box
Colour Black/silver
Capacity 66l
Dimensions (L x W x H) 500 x 400 x 260 mm
Height 260mm
Inside height 200mm
Inside Width 375mm
Internal depth 480mm
Length 500mm
Material Aluminium
Max. load Capacity 20kg
Weight 5800g
Width 400mm

Reviews

Be the first to submit a review

Trustpilot