VISO MALLEL VISO M550 Aluminium Transport Box 550x450x310 mm

MPN
MALLEL
Brand
VISO
EAN-13
3321361519039
Order Code
10-9056
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £138.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The VISO MALLEL transport box, made from aluminium, measures 550 x 450 x 310 mm and offers robust tool storage. This durable box is ideal for transporting tools securely. Its sturdy design makes it suitable for various work environments.
Type Transport box
Colour Black/silver
Capacity 66l
Dimensions (L x W x H) 550 x 450 x 310 mm
Height 310mm
Inside height 290mm
Inside Width 430mm
Internal depth 530mm
Length 550mm
Material Aluminium
Weight 5800g
Width 450mm

Reviews

Be the first to submit a review

Trustpilot