VISO JAP14070RE Assortment Box 140x70x30mm 5 Fixed Compartments

MPN
JAP14070RE
Brand
VISO
EAN-13
3321360022820
Order Code
10-9055
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

The VISO JAP14070RE Assortment box is a durable plastic storage box measuring 140 x 70 x 30 mm, with 5 fixed compartments. This compact component container from VISO is ideal for organizing and storing small parts in workshops or at home. Its robust construction makes it a reliable choice for both professional and hobbyist applications.
Type Assortment box
Colour Transparent
Dimensions (L x W x H) 140 x 70 x 30 mm
Height 30mm
Length 140mm
Lid Colour Transparent
Material Polypropylene
Number of Compartments 5
Range of use Universal
Width 70mm

Reviews

Be the first to submit a review

Trustpilot