VISO JAP 2316 Assortment Box 230x160x60mm 9 Comp. Variable Partitions

MPN
JAP 2316
Brand
VISO
EAN-13
3321360007698
Order Code
10-9054
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £7.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The VISO assortment box, measuring 230 x 160 x 60 mm with nine variable compartments, is ideal for organising small components. Crafted as a plastic storage box, it serves as a practical component container for various applications, from DIY projects to professional workshops. Manufactured by VISO, this robust storage solution is designed for ease of access and versatility in arranging parts.
Type Assortment box
Colour Transparent
Dimensions (L x W x H) 230 x 160 x 60 mm
Height 60mm
Length 230mm
Lid Colour Transparent
Material Polypropylene
Number of Compartments 9
Weight 340g
Width 160mm

Reviews

Be the first to submit a review

Trustpilot