VISO JAP 2011 Assortment Box 200x110x30mm 12 Variable Compartments

MPN
JAP 2011
Brand
VISO
EAN-13
3321360007681
Order Code
10-9053
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £4.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock

The VISO assortment box, measuring 200 x 110 x 30 mm, features 12 adjustable compartments ideal for organising small components. Manufactured by VISO, this plastic storage box is perfect for neatly storing screws, nuts, or hobby supplies. It is a versatile component container suitable for both professional and DIY applications.
Type Assortment box
Colour Transparent
Dimensions (L x W x H) 200 x 110 x 30 mm
Height 30mm
Length 200mm
Lid Colour Transparent
Material Polypropylene
Number of Compartments 12
Weight 140g
Width 110mm

Reviews

Be the first to submit a review

Trustpilot