VISO JAP 1713 Assortment Box 160x120x60mm 11 Variable Compartments

MPN
JAP 1713
Brand
VISO
EAN-13
3321360007674
Order Code
10-9052
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £5.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The VISO assortment box measures 160 x 120 x 60 mm and includes 11 variable compartments, perfect for organising small components. Manufactured by VISO, this plastic storage box is ideal for hobbyists or professionals needing a tidy workspace. The durable design makes it suitable for storing various parts in workshops or at home.
Type Assortment box
Colour Transparent
Dimensions (L x W x H) 160 x 120 x 60 mm
Height 60mm
Length 160mm
Lid Colour Transparent
Material Polypropylene
Number of Compartments 11
Weight 170g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot