VISO JAP 1710 Assortment Box 165x90x30mm 12 Variable Compartments

MPN
JAP 1710
Brand
VISO
EAN-13
3321360007667
Order Code
10-9051
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

The VISO assortment box features dimensions of 165 x 90 x 30 mm, with 12 variable compartments for flexible storage solutions. This plastic storage box is ideal for organising small components or parts. Perfect for both hobbyists and professionals, it ensures easy access and systematic arrangement of items.
Type Assortment box
Colour Transparent
Dimensions (L x W x H) 165 x 90 x 30 mm
Height 30mm
Length 165mm
Lid Colour Transparent
Material Polypropylene
Number of Compartments 12
Weight 90g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot