VISO DSW5527 Box with Hinged Lid 400x320x300mm Blue 1piece

MPN
DSW5527
Brand
VISO
EAN-13
3321360026217
Order Code
10-9049
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £34.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The VISO DSW5527 box with hinged lid is a blue storage container measuring 400 x 320 x 300 mm. This durable transport box is ideal for safely storing and transporting items. It is a practical solution for keeping items organised in both home and workplace settings.
Type Box with hinged lid
Colour Blue
Capacity 44l
Depth 300mm
Dimensions (W x H x D) 400 x 320 x 300 mm
Height 320mm
Material Polypropylene
Width 400mm

Reviews

Be the first to submit a review

Trustpilot