VISO DSW4336 Box with Hinged Lid 400x250x300mm Blue 1 piece

MPN
DSW4336
Brand
VISO
EAN-13
3321360026200
Order Code
10-9048
Country of Origin
China
View Full Product Range (6)

Discontinued


VISO's DSW4336 is a blue storage box with a hinged lid, measuring 400 x 250 x 300 mm. This transport container is ideal for safely storing and transporting various items. It's perfect for both home and office use.
Type Box with hinged lid
Colour Blue
Capacity 32l
Depth 300mm
Dimensions (W x H x D) 400 x 250 x 300 mm
Height 250mm
Material Polypropylene
Width 400mm

Trustpilot