VISO DSW4321 Box with Hinged Lid 400x200x300mm Blue 1 piece

MPN
DSW4321
Brand
VISO
EAN-13
3321360026170
Order Code
10-9047
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £19.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The VISO DSW4321 is a blue box with a hinged lid, measuring 400 x 200 x 300 mm. It serves well as a storage or transport container, ideal for organising and securely moving items. Suitable for both home and professional use, this VISO box offers a reliable storage solution.
Type Box with hinged lid
Colour Blue
Capacity 16l
Depth 300mm
Dimensions (W x H x D) 400 x 200 x 300 mm
Height 200mm
Material Polypropylene
Width 400mm

Reviews

Be the first to submit a review

Trustpilot