VISO DSW 5541 Storage Box 600x416x400mm Blue Hinged Lid Robust Housing

MPN
DSW 5541
Brand
VISO
EAN-13
3321360026231
Order Code
10-9046
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £37.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 17/08/2026

The VISO DSW 5541 is a blue box with a hinged lid, measuring 600 x 416 x 400 mm. It is made by VISO and is ideal for storage or transport applications. Commonly used as a storage or transport container, it is practical for organising and securing various items.
Type Box with hinged lid
Colour Blue
Depth 400mm
Dimensions (W x H x D) 600 x 416 x 400 mm
Height 416mm
Weight 3.9kg
Width 600mm

Reviews

Be the first to submit a review

Trustpilot