VISO DSW 4332 Box Hinged Lid 400x320x300mm Blue Robust Housing

MPN
DSW 4332
Brand
VISO
EAN-13
3321360026194
Order Code
10-9045
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £20.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The VISO DSW 4332 is a blue storage box with a hinged lid, measuring 400 x 320 x 300 mm. Manufactured by VISO, this box is designed for reliable transport and storage of various items. It is ideal for use as a storage container or transport box in both domestic and commercial settings.
Type Box with hinged lid
Colour Blue
Depth 300mm
Dimensions (W x H x D) 400 x 320 x 300 mm
Height 320mm
Weight 1.6kg
Width 400mm

Reviews

Be the first to submit a review

Trustpilot